JST Crimp Tool Crimp Tool for STO Contacts
- RS Stock No.:
- 838-8153
- Mfr. Part No.:
- JUCS-6.3
- Brand:
- JST
Subtotal (1 unit)*
$941.43
(exc. GST)
$1,035.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.43 |
*price indicative
- RS Stock No.:
- 838-8153
- Mfr. Part No.:
- JUCS-6.3
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | STO Contacts | |
| Overall Length | 253mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With STO Contacts | ||
Overall Length 253mm | ||
Standards/Approvals RoHS | ||
JST JUCS-2.8/4.8 and JUCS-6.3 Hand Crimp Tools for LTO Crimp Receptacles
JUCS-2.8/4.8 and JUCS-6.3 hand crimp tools for use with LTO crimp receptacle terminals. These UCS-2.8/4.8 and JUCS-6.3 hand crimp tools have a ratchet mechanism, precision ground dies and separate cavities for each terminal type.
JUCS-2.8/4.8 hand crimp tool (stock number 838-8159) is for crimping LTO-1.0-110N and LTO-1.0-187N crimp receptacle terminals
JUCS-6.3 hand crimp tool (stock number 838-8153) is for crimping LTO-1.0-250N and LTO-2.5-250N crimp receptacle terminals
JST Terminals
Related links
- JST Crimp Tool Crimp Tool for Terminal
- JST WC Crimp Tool Crimp Tool for Terminal
- JST YRK Crimp Tool Crimp Tool for SPB Contacts
- JST JUCS Crimp Tool Crimp Tool for SRT Contacts, SRB Contacts
- JST Crimp Tool Crimp Tool for SDN Contacts
- JST Crimp Tool Crimp Tool for SCN
- JST Crimp Tool Crimp Tool for SAN
- JST Crimp Tool Crimp Tool for SZN-2
