3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
- RS Stock No.:
- 838-1379
- Mfr. Part No.:
- STD-0-9
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$36.90
(exc. GST)
$40.59
(inc. GST)
- RS Stock No.:
- 838-1379
- Mfr. Part No.:
- STD-0-9
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Affixing Method | Adhesive | |
| Legend | 0 → 9 | |
| Quantity | 10 | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Series | ScotchCode™ | |
| Resistant To | Oils, Solvents, Water | |
| Operating Temperature Range | -40 → +121 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Affixing Method Adhesive | ||
Legend 0 → 9 | ||
Quantity 10 | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Series ScotchCode™ | ||
Resistant To Oils, Solvents, Water | ||
Operating Temperature Range -40 → +121 °C | ||
3M Cable Marker Kit, 10 Rolls of Numbered Tape, With White Marker - ScotchCode Series - STD-0-9
Labelling your wiring is as easy as one-two-three with this 3M cable marker kit. It includes a tape dispenser that's pre-filled with 10 rolls of numbered tape, so you can mix and match digits to create your own identification tags. There's also a permanent felt-tip pen for custom-marking of cabling. As the dispenser is refillable, you can simply replace the tape when it's finished. Hang it on your tool belt to ensure your cable markers are always close at hand.
Features & Benefits
• Dispenser helps keep markers dry, clean and contaminant-free
• Easy for you to cut to the length you need, reducing waste
• Smooth tape surface, so it's easy to wipe clean
• Easy for you to cut to the length you need, reducing waste
• Smooth tape surface, so it's easy to wipe clean
Applications
• Fibre optic networks
• Electronics manufacture
• Power controls
• Instrumentation devices
• Electronics manufacture
• Power controls
• Instrumentation devices
How durable is this tape?
With a tough adhesive and hard-wearing polyester backing, you can count on this tape to stick with you in harsh industrial locations.
Related links
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable 561-01100 WIC1-0-9-PA66-SPECIAL
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC2 Snap-On Cable Marker 3.8 mm Cable 561-02100
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton HGDC4-9 Suspend Clip-On/Tie-On Cable Marker Pre-printed "0" 4 mm Cable,

