Fluke Temperature Pencil Temperature Probe, +60 °C Max
- RS Stock No.:
- 837-2091
- Mfr. Part No.:
- BTL21
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-2091
- Mfr. Part No.:
- BTL21
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Sensor Type | Temperature | |
| Probe Tip Type | Pencil | |
| Maximum Temperature Measurement | +60 °C | |
| Best Accuracy | 2 °C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Sensor Type Temperature | ||
Probe Tip Type Pencil | ||
Maximum Temperature Measurement +60 °C | ||
Best Accuracy 2 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 500 Series Battery Analyzers Accessories
Accessories for Fluke 500 Series Battery Analyzers
BTL20 Intelligent Test Probe Set, with extender (no temperature sensor) for RS 837-2088
BTL21 Intelligent Test Probe set, with extender and temperature sensor for RS 837-2081
BTL10 Basic Test Lead (set) for BT510, BT520 and BT521
BP500 7.4 V 3000 mAh lithium-ion battery
BC500 18 Vac Charger
BTL-A Voltage/Current Probe Adapter
BT500 Replacement probe tips
BTL21 Intelligent Test Probe set, with extender and temperature sensor for RS 837-2081
BTL10 Basic Test Lead (set) for BT510, BT520 and BT521
BP500 7.4 V 3000 mAh lithium-ion battery
BC500 18 Vac Charger
BTL-A Voltage/Current Probe Adapter
BT500 Replacement probe tips
Related links
- RS PRO NTC Temperature Probe +150°C Max, 6mm Probe
- Fluke RTD Needle Temperature Probe 4.8mm Diameter, +260 °C Max
- Fluke K Temperature Probe, +260 °C Max
- Fluke K Surface Temperature Probe 22.9mm Diameter, +600 °C Max
- Fluke T Conical Insertion Temperature Probe 3.404mm Diameter, +350 °C Max
- Fluke K Rounded Temperature Probe 4.8mm Diameter, +816 °C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +60°C Max
- Testo Smart Probes VAC kit Data Logging Probe for Air Velocity Temperature +60°C Max, 100%RH
