Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Crimp Contacts
Molex EdgeMate Series Female Crimp Terminal, 20AWG Min, 18AWG Max
RS Stock No.:
837-1672
Mfr. Part No.:
172160-1803
Brand:
Molex
This image is representative of the product range
View all Crimp Contacts
Discontinued product
RS Stock No.:
837-1672
Mfr. Part No.:
172160-1803
Brand:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
EdgeMate Bifuricated Crimp Contacts Drawing
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Molex 3.96mm Pitch EdgeMate Bifuricated Crimp Terminals
3.96mm pitch EdgeMate™ female crimp terminals with cantilever beams and bifurcated dual contact points for a reliable electrical connection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex EdgeMate™ Wire-to-Edge-Card Power Connectors
Attribute
Value
Gender
Female
For Use With
EdgeMate Connector Housing
Series
EdgeMate
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
18AWG
Series Number
172160
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C