Subtotal (1 unit)*
$166.09
(exc. GST)
$182.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.09 |
*price indicative
- RS Stock No.:
- 833-5947
- Distrelec Article No.:
- 303-95-493
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 39 | |
| Tip Type | Slotted, Pozidriv | |
| Standards/Approvals | VDE 1000V, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Number of Pieces 39 | ||
Tip Type Slotted, Pozidriv | ||
Standards/Approvals VDE 1000V, VDE | ||
RoHS Status: Exempt
RS Pro 39 Piece Engineers Screwdriver and Bit Set Tool Module
From RS PRO, this comprehensive high quality screwdriver set is ideal for professionals and enthusiasts alike. It is supplied in an EVA foam tool module for use in the RS range of roller tool cabinets and chests.
Kit Contains
• 3 x 75 mm Slotted Screwdriver
• 4 x 100 mm Slotted Screwdriver
• 5.5 x 125 mm Slotted Screwdriver
• 6.5 x 150 mm Slotted Screwdriver
• PZ1 x 80 mm Pozidriv Screwdriver
• PZ2 x 100 mm Pozidriv Screwdriver
• VDE Insulated Voltage Tester
• 4, 5.5, 6.5mm Slotted Bits
• PH1 (x2), PH2 (x3), PH3 Phillips Bits
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv Bits
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Star Bits
• 2, 2.5, 3, 4, 5, 6 mm Hexagon Bits
• 1/4in x 60mm Power Tool Bit Holder
Features and Benefits
• Screwdrivers with phosphate tips for corrosion protection, strength and longer tool life
• Soft grip handles for reduced user fatigue and a comfortable grip
• Lanyard hole in driver handles for working at height
VDE approved 1000 V voltage tester, VDE 0680/06, DIN 57680/6, TS 13108, for 110 to 250 V
• Large 31 piece 25mm steel bit set
• Foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers
• Chrome vanadium molybdenum steel blade
• Matt chrome finish black tip
• DIN ISO 2380-1/2, TS ISO 2380-1
• Bit holder: stainless steel sleeve with strong permanent magnet
Applications
The screwdriver is one of the most essential hand tools in any workmans kit.
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied.
VDE voltage tester: type of electronic testing tool that can determine the presence of electricity in equipment under test. This type of tester is always used with the current turned on to determine whether there is current flowing through a wire and to test for proper grounding.
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Slotted; Pozidriv; Superdriv Screwdriver Set, 6-Piece
- RS PRO Pozidriv Torx Driver Bit 10 Pieces
- Wera Hexagon Phillips Slotted Interchangeable Standard Screwdriver Set, 39-Piece
- RS PRO Hexagon Pozidriv TorxF99-E3901, 39-Piece
- RS PRO Slotted Precision, 9-Piece
- RS PRO Slotted Precision, 6-Piece
- Wera Hexagon, 39-Piece
- SAM Slotted 6-Piece
