Henkel Loctite HF212 90iSC AGS Lead Free Solder Paste, 500g Jar
- RS Stock No.:
- 832-9762
- Mfr. Part No.:
- 1817048
- Brand:
- Henkel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9762
- Mfr. Part No.:
- 1817048
- Brand:
- Henkel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Henkel | |
| Lead Free | Yes | |
| Trade Name | Loctite HF212 90iSC AGS | |
| Package Type | Jar | |
| Package Size | 500g | |
| Select all | ||
|---|---|---|
Brand Henkel | ||
Lead Free Yes | ||
Trade Name Loctite HF212 90iSC AGS | ||
Package Type Jar | ||
Package Size 500g | ||
- COO (Country of Origin):
- HU
Related links
- Henkel Loctite HF212 90iSC DAP Lead Free Solder Paste, 500g Jar
- Loctite Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- Loctite Lead Free Solder Paste, 500 g Jar
- CHIPQUIK Lead Free Solder Paste, 50 g Jar
- CHIPQUIK Lead Free Solder Paste, 250 g Jar
- Loctite Lead Free Solder Paste, 500 g Tub
- Multicore Lead Free Solder Paste, 500 g Tub
- Multicore Solder Paste, 500g Tub
