Loctite Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- RS Stock No.:
- 832-9750
- Mfr. Part No.:
- 1791137
- Brand:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9750
- Mfr. Part No.:
- 1791137
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Lead Free | Yes | |
| Trade Name | Loctite HF212 97SC DAP | |
| Package Type | Tub | |
| Package Size | 500g | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Lead Free Yes | ||
Trade Name Loctite HF212 97SC DAP | ||
Package Type Tub | ||
Package Size 500g | ||
Related links
- Henkel Loctite HF212 90iSC DAP Lead Free Solder Paste, 500g Jar
- Henkel Loctite HF212 90iSC AGS Lead Free Solder Paste, 500g Jar
- Multicore Solder Paste, 500g Tub
- Loctite Lead Free Solder Paste, 500 g Tub
- Multicore Lead Free Solder Paste, 500 g Tub
- Loctite Lead Free Solder Paste, 500 g Jar
- CHIPQUIK Lead Free Solder Paste, 50 g Jar
- CHIPQUIK Lead Free Solder Paste, 15 g Syringe
