Wieland 57.506.0555.0 WKN Series DIN Rail Terminal Block Grey, 0.5 to 10 mm², 1-Level, Screw
- RS Stock No.:
- 832-9084
- Mfr. Part No.:
- 57.506.0555.0
- Brand:
- Wieland
Subtotal (1 pack of 5 units)*
$58.72
(exc. GST)
$64.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.744 | $58.72 |
*price indicative
- RS Stock No.:
- 832-9084
- Mfr. Part No.:
- 57.506.0555.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Series | WKN | |
| Voltage | 800 V | |
| Cable CSA | 0.5 to 10 mm² | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 8 AWG | |
| Pitch | 8mm | |
| Termination Type | Screw | |
| Terminal Block Current | 41A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Series WKN | ||
Voltage 800 V | ||
Cable CSA 0.5 to 10 mm² | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 8 AWG | ||
Pitch 8mm | ||
Termination Type Screw | ||
Terminal Block Current 41A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Selos SF Series Feed-Through Terminals
Selos SF feed-through DIN rail terminal blocks with screw connection and spring support for mounting on TS 32 and TS 35 DIN rail.
Nominal cross section 6 mm², width 8 mm, color gray (832-9084)
nominal cross section 10 mm², width 10 mm, color gray (832-9090)
Selos
Related links
- Wieland 57.510.0555.0 WKN Series DIN Rail Terminal Block Grey 1-Level, Screw
- Wieland 56.106.0055.0 WKN Series Disconnect Terminal Block Grey 1-Level ATEX
- RS PRO WKN Series Feed Through Terminal Block Grey 1-Level ATEX
- RS PRO WKN Series Feed Through Terminal Block Grey 1-Level ATEX
- Wieland WKN Series End Plate for Use with WKN 6 SF Terminal Block 57.506.0555.0 1
- Wieland 57.504.2055.0 WK Series Knife Disconnect Terminal Block Grey 1-Level ATEX
- Wieland 57.504.0055.0 WK Series Feed Through Terminal Block Grey 1-Level ATEX
- Phoenix Contact 3005073 UK 10 N Series DIN Rail Terminal Block Grey 1-Level ATEX
