Wieland WKN Series Grey Disconnect Terminal Block, 0.5 → 10mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 832-8836
- Mfr. Part No.:
- 56.106.0055.0
- Brand:
- Wieland
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.766
(exc. GST)
$9.643
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $8.766 | $43.83 |
*price indicative |
- RS Stock No.:
- 832-8836
- Mfr. Part No.:
- 56.106.0055.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Measuring-Disconnecting Terminal WKN 6 TK
Current transformer disconnect terminal block with screw connection and integrated test socket for mounting on TS 35 DIN rail.
Nominal cross section 6mm sq.
Width: 8 mm
Color: gray
Width: 8 mm
Color: gray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | WKN |
Termination Method | Screw |
Cable CSA | 0.5 → 10mm² |
Voltage Rating | 500 V |
Current Rating | 57A |
Pitch | 8mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Wieland WKN Series 3-Pole Sliding Short Circuit Slide for Use with...
- Wieland WKN Series Grey DIN Rail Terminal Block Single-Level,...
- Wieland WKN Series Grey Standard Din Rail Terminal Single-Level ATEX