Wieland WKN Series Partition Plate for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- RS Stock No.:
- 832-8842
- Mfr. Part No.:
- 07.312.0453.0
- Brand:
- Wieland
Subtotal (1 pack of 5 units)*
$35.26
(exc. GST)
$38.785
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.052 | $35.26 |
*price indicative
- RS Stock No.:
- 832-8842
- Mfr. Part No.:
- 07.312.0453.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | End Plate | |
| Accessory Type | Partition Plate | |
| Series | WKN | |
| For Use With | 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type End Plate | ||
Accessory Type Partition Plate | ||
Series WKN | ||
For Use With 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
APN 6 TK End Plate and TW 6 TK Partition Plate
End plate for DIN rail terminal blocks of the type WKN 6 TK, colour gray: 832-8848
Partition for DIN rail terminal blocks type WKN 6 TK, color gray: 832-8842
Selos
Related links
- Wieland WKN Series Test Socket for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- Wieland WKN Series 3-Pole Sliding Short Circuit Slide for Use with 56.106.0155.0, WKN 6 TK Terminal Block 56.106.0055.0
- Wieland WKN Series End Plate for Use with WKN 6 TK Terminal Block 56.106.0055.0 , 56.106.0155.0
- Wieland WKN Series End Plate for Use with WKN 6 SF Terminal Block 57.506.0555.0 1
- Wieland WKN Series End Cover for Use with WKN 10 SF Terminal Block 57.510.0555.0
- Wieland 56.106.0055.0 WKN Series Disconnect Terminal Block Grey 1-Level ATEX
- Wieland 57.510.0555.0 WKN Series DIN Rail Terminal Block Grey 1-Level, Screw
- Wieland 57.506.0555.0 WKN Series DIN Rail Terminal Block Grey 1-Level, Screw
