Bulk discount available
Subtotal (1 unit)*
$237.32
(exc. GST)
$261.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $237.32 |
| 5 + | $195.29 |
*price indicative
- RS Stock No.:
- 832-5360
- Mfr. Part No.:
- 1001-00-00
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Inverter Accessory | |
| Accessory Type | Remote Keypad | |
| For Use With | AC10 Series | |
| Series | AC10 | |
| Standards/Approvals | IEC/EN 61800-3:2004, 3C3 conformance, IEC/EN 61800-5-1:2007, EN61000-3-2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Inverter Accessory | ||
Accessory Type Remote Keypad | ||
For Use With AC10 Series | ||
Series AC10 | ||
Standards/Approvals IEC/EN 61800-3:2004, 3C3 conformance, IEC/EN 61800-5-1:2007, EN61000-3-2 | ||
- COO (Country of Origin):
- CN
AC10 Remote Keypad & Lead
Parker AC10 series remote keypad & lead set enables the user to mount the keypad away from the drive, for example on the door of an enclosure for easy access.
Provides the same functionality as the faceplate on the drive, so convenience does not mean sacrifice of drive functionality
1.5m lead supplied with the keypad
Can be used to make changes to the configuration, operate manually and for monitoring purposes
Parker AC10 Range
Note
Please note for installation awareness the connecting cable is located on the left hand side of the drive
Related links
- Parker DC Motor Controller 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- ABB Remote Keypad
- Mini Motor MINIACTION 300 Remote Keypad
- ABB ACS Remote Keypad
- Control Techniques Remote Keypad