Xpelair 92964RS Simply Silent Square Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Extractor
- RS Stock No.:
- 829-8854
- Mfr. Part No.:
- 92964RS
- Brand:
- Xpelair
Discontinued product
- RS Stock No.:
- 829-8854
- Mfr. Part No.:
- 92964RS
- Brand:
- Xpelair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Xpelair® Simply Silent™ Contour Bathroom Extractor Fans, Square
The Xpelair® Simply Silent™ Contour range of intermittent bathroom fans use advanced Ghost air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, they are stylish and simple to install.
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of square fascia Simply Silent™ fans consist of the following optional configurations:
829-8842 - Square intermittent bathroom fan C4S 92960AW
829-8851 - Square intermittent bathroom fan with timer C4TS 92962AW
829-8854 - Square intermittent bathroom fan with pull cord C4PS 92964AW
829-8858 - Square intermittent bathroom fan with humidistat and timer C4HTS 92966AW
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of square fascia Simply Silent™ fans consist of the following optional configurations:
829-8842 - Square intermittent bathroom fan C4S 92960AW
829-8851 - Square intermittent bathroom fan with timer C4TS 92962AW
829-8854 - Square intermittent bathroom fan with pull cord C4PS 92964AW
829-8858 - Square intermittent bathroom fan with humidistat and timer C4HTS 92966AW
Square shaped fascia
Near-silent fan and airflow
Long life fan motor ball bearings
Optimised fan impeller design and flow straighteners
Simple installation
Compliant with Part F and Part L building regulations
IPX4 rated, suitable for installation in bathrooms
Near-silent fan and airflow
Long life fan motor ball bearings
Optimised fan impeller design and flow straighteners
Simple installation
Compliant with Part F and Part L building regulations
IPX4 rated, suitable for installation in bathrooms
Approvals
Compliance with Part F and Part L building regulations
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Fan Type | Extractor |
Function | Extraction |
Air Flow | 54 m³/h, 76m³/h |
Noise Level | 15dB(A) |
Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted |
Face Dimensions | 180 x 180mm |
Depth | 131mm |
Face Height | 180mm |
Face Width | 180mm |
Duct Size | 100mm |
Series | Simply Silent |
Special Features | Intermittent with Pull cord |
Configuration | Square |