Renesas Electronics, 32bit V850ES, V850 Microcontroller, 32MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 828-3972
- Mfr. Part No.:
- UPD70F3333GC(A)-UEU-AX
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-3972
- Mfr. Part No.:
- UPD70F3333GC(A)-UEU-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | V850 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | V850ES | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 24 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 5 | |
| Number of UART Channels | 3 | |
| Typical Operating Supply Voltage | 2.85 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 3 | |
| Length | 14mm | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 3 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (12 x 10 bit) | |
| Dimensions | 14 x 14 x 1.4mm | |
| Width | 14mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name V850 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core V850ES | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 24 kB | ||
USB Channels 0 | ||
Number of SPI Channels 5 | ||
Number of UART Channels 3 | ||
Typical Operating Supply Voltage 2.85 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 3 | ||
Length 14mm | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 3 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (12 x 10 bit) | ||
Dimensions 14 x 14 x 1.4mm | ||
Width 14mm | ||
Height 1.4mm | ||
- COO (Country of Origin):
- JP
V850ES/SG3 Family 32-Bit Microcontrollers
The V850ES/SG3 series devices are 32-bit single-chip microcontrollers with a V850ES processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.
32MHz V850ES core MCU with up to 1MB Flash memory
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface (3336, 3350, 3351, 3352 only)
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment
RS Product Codes
828-3963 UPD70F3333GC(A)-8EA-A 256KB Flash, 24KB RAM
828-3972 UPD70F3333GC(A)-UEU-AX 256KB Flash, 24KB RAM
828-3975 UPD70F3334GC(A)-8EA-A 384KB Flash, 32KB RAM
828-3988 UPD70F3336GC(A)-8EA-A 384KB Flash, 32KB RAM, CAN
828-3981 UPD70F3340GC(A)-8EA-A 512KB Flash, 40KB RAM
828-3985 UPD70F3341GC(A)-UEU-AX 640KB Flash, 48KB RAM
828-3994 UPD70F3343GC(A)-UEU-AX 1024KB Flash, 60KB RAM
828-3997 UPD70F3350GC(A)-UEU-AX 512KB Flash, 40KB RAM, CAN
828-3991 UPD70F3351GC(A)-UEU-AX 640KB Flash, 48KB RAM, CAN
828-4004 UPD70F3352GC(A)-UEU-AX 768KB Flash, 60KB RAM, CAN
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface (3336, 3350, 3351, 3352 only)
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment
RS Product Codes
828-3963 UPD70F3333GC(A)-8EA-A 256KB Flash, 24KB RAM
828-3972 UPD70F3333GC(A)-UEU-AX 256KB Flash, 24KB RAM
828-3975 UPD70F3334GC(A)-8EA-A 384KB Flash, 32KB RAM
828-3988 UPD70F3336GC(A)-8EA-A 384KB Flash, 32KB RAM, CAN
828-3981 UPD70F3340GC(A)-8EA-A 512KB Flash, 40KB RAM
828-3985 UPD70F3341GC(A)-UEU-AX 640KB Flash, 48KB RAM
828-3994 UPD70F3343GC(A)-UEU-AX 1024KB Flash, 60KB RAM
828-3997 UPD70F3350GC(A)-UEU-AX 512KB Flash, 40KB RAM, CAN
828-3991 UPD70F3351GC(A)-UEU-AX 640KB Flash, 48KB RAM, CAN
828-4004 UPD70F3352GC(A)-UEU-AX 768KB Flash, 60KB RAM, CAN
Standards
AEC-Q100
