Siemens 3SE5 Series Solenoid Interlock Switch, Power to Unlock, 230V ac
- RS Stock No.:
- 749-7690
- Mfr. Part No.:
- 3SE5312-0SD13
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)**
$875.25
(exc. GST)
$962.77
(inc. GST)
3 In AU stock for next working day delivery*
1 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 2 | $875.25 |
3 + | $798.68 |
**price indicative
- RS Stock No.:
- 749-7690
- Mfr. Part No.:
- 3SE5312-0SD13
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 230V ac | |
Series | 3SE5 | |
Actuator Included | No | |
Range | SIRIUS | |
Safety Contacts | 2NC | |
Conduit Entry | M20 | |
Auxiliary Contacts | 1NO | |
Housing Material | Metal | |
IP Rating | IP66, IP67 | |
Length | 184.1mm | |
Width | 54mm | |
Depth | 55.7mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 230V ac | ||
Series 3SE5 | ||
Actuator Included No | ||
Range SIRIUS | ||
Safety Contacts 2NC | ||
Conduit Entry M20 | ||
Auxiliary Contacts 1NO | ||
Housing Material Metal | ||
IP Rating IP66, IP67 | ||
Length 184.1mm | ||
Width 54mm | ||
Depth 55.7mm | ||
Related links
- Siemens 3SE5 Series Solenoid Interlock Switch 230V ac
- Siemens 3SE5 Series Solenoid Interlock Switch 24V dc
- Siemens 3SE5 Series Solenoid Interlock Switch 24V dc
- Siemens 3SE5 Series Solenoid Interlock Switch 24V dc, Actuator Included
- Siemens 3SE5 Series Solenoid Interlock Switch, 2NC/1NO
- Siemens 3SE5 Series Solenoid Interlock Switch 2NC/1NO
- Telemecanique Sensors XCS TE Series Solenoid Interlock Switch 230V ac/dc
- IDEM KL1-P Series Solenoid Interlock Switch 230V ac