Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.97

(exc. GST)

$25.265

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45$4.594$22.97
50 - 95$4.404$22.02
100 +$4.09$20.45

*price indicative

Packaging Options:
RS Stock No.:
824-6967
Mfr. Part No.:
LM75BIMX-3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Resolution

9 bit

LM75 Digital Temperature Sensor & Thermal Watchdog


The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.

Temperature measurement range: -55 to +125°C

Accuracy: ±2°C over -25 to +100°C

Conversion time (Max): 300ms

Communication: serial I²C bus with addressing for up to 8 devices

Stand-alone thermostat mode

Shutdown mode

Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)

RS Product Codes

761-6065 LM75AIM/NOPB SOIC8

921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)

811-5709 LM75AIMM/NOPB VSSOP8

824-6958 LM75AIMME/NOPB VSSOP8

504-5648 LM75BIM-5/NOPB SOIC8

121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)

504-5632 LM75BIM-3/NOPB SOIC8

504-5654 LM75BIMM-3/NOPB VSSOP8

824-6967 LM75BIMX-3/NOPB SOIC8

Approvals

UL recognised (LM75B)

Related links