- RS Stock No.:
- 823-9802
- Mfr. Part No.:
- GT17HNS-4DS-5CF
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 823-9802
- Mfr. Part No.:
- GT17HNS-4DS-5CF
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose GT17 Series 4 Way, 2 x 2 Row, Straight Automotive Cable Connector Components
A range of components that connect together to form a GT17 series 4 way 2 x 2 row straight automotive cable connector. For a complete 4 way automotive cable connector a housing, colour coded insulator, outer terminal and centre terminal need to be purchased separately.
Stock number 823-9805 is a dark grey PBT housing
Stock number 823-9795 is a green PBT insulator with Type B keying (see datasheet for details)
Stock number 823-9798 is a blue PBT insulator with Type C keying (see datasheet for details)
Stock number 823-9802 is an outer terminal made from copper alloy with a tin plating
This GT17 4 way 2 x 2 right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9782) when used with the Type B keyed insulator (823-9795) and GT17 PCB header connector (stock number 823-9786) when used with the Type C keyed insulator (823-9798)
Stock number 823-9805 is a dark grey PBT housing
Stock number 823-9795 is a green PBT insulator with Type B keying (see datasheet for details)
Stock number 823-9798 is a blue PBT insulator with Type C keying (see datasheet for details)
Stock number 823-9802 is an outer terminal made from copper alloy with a tin plating
This GT17 4 way 2 x 2 right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9782) when used with the Type B keyed insulator (823-9795) and GT17 PCB header connector (stock number 823-9786) when used with the Type C keyed insulator (823-9798)
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
For Use With | GT17 Connector Housing |
Series | GT17 |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 60mΩ |
Minimum Operating Temperature | -40°C |
Maximum Current | 1A |
Maximum Operating Temperature | +105 °C, +105 °C |