- RS Stock No.:
- 823-9795
- Mfr. Part No.:
- GT17HN-4DS-2C(B)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 823-9795
- Mfr. Part No.:
- GT17HN-4DS-2C(B)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Series | GT17HN |
For Use With | 4 Conductor Right Angle Connector |
Body Orientation | Right Angle |
Length | 19.4mm |
Width | 9.6mm |
Housing Material | PBT |