Murata Power Solutions Energy Meter AC
- RS Stock No.:
- 823-3595
- Mfr. Part No.:
- ACM20-2-AC1-R-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-3595
- Mfr. Part No.:
- ACM20-2-AC1-R-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | ACM20 | |
| Product Type | Energy Meter | |
| Current Type | AC | |
| Cutout Height | 22.1mm | |
| Cutout Width | 36.22mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 23.11mm | |
| Standards/Approvals | IEC, UL | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series ACM20 | ||
Product Type Energy Meter | ||
Current Type AC | ||
Cutout Height 22.1mm | ||
Cutout Width 36.22mm | ||
Maximum Operating Temperature 60°C | ||
Depth 23.11mm | ||
Standards/Approvals IEC, UL | ||
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
Four-Function AC Power Meters
Large 9.2mm bright red LED display
Displays AC Volts, Amps, Watts, and Power Factor or Hertz
Two display modes: continuous auto cycling or fixed
True-RMS readings of complex voltage and current waveforms
Different versions available:
- 10A, Power Factor Reading, stock-no. 823-3595
- 32A, Power Factor Reading, stock-no. 823-3586
- 100A, Power Factor Reading, stock-no. 823-3592
- 10A, Frequency Reading, stock-no. 823-3598
- 32A, Frequency Reading, stock-no. 823-3589
- 100A, Frequency Reading, stock-no. 823-3602
Built-in current transformers for an easy installation
Universal 85-264Vac (47-63Hz) operating range
One-piece polycarbonate housing fits 0U and 1U racks
Surface mount design occupies minimal panel space
Murata Power Solutions Series
Related links
- Murata Power Solutions Energy Meter AC Calibrated
- Murata Power Solutions Energy Meter
- Murata Power Solutions DMR20 Series Digital Voltmeter AC Calibrated 30.73 mm
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS
- Murata Power Solutions DMR20 Series Digital Voltmeter DC Calibrated 30.73 mm
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC Calibrated 33.93 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter AC/DC Calibrated 55 mm
