Murata Power Solutions Energy Meter

Subtotal (1 unit)*

$101.72

(exc. GST)

$111.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$101.72

*price indicative

RS Stock No.:
823-3592
Mfr. Part No.:
ACM20-4-AC1-R-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Energy Meter

ACM20 - Four-Function AC Power Meters


ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.

A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.

Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.

Four-Function AC Power Meters

Large 9.2mm bright red LED display

Displays AC Volts, Amps, Watts, and Power Factor or Hertz

Two display modes: continuous auto cycling or fixed

True-RMS readings of complex voltage and current waveforms

Different versions available:

- 10A, Power Factor Reading, stock-no. 823-3595

- 32A, Power Factor Reading, stock-no. 823-3586

- 100A, Power Factor Reading, stock-no. 823-3592

- 10A, Frequency Reading, stock-no. 823-3598

- 32A, Frequency Reading, stock-no. 823-3589

- 100A, Frequency Reading, stock-no. 823-3602

Built-in current transformers for an easy installation

Universal 85-264Vac (47-63Hz) operating range

One-piece polycarbonate housing fits “0U” and “1U” racks

Surface mount design occupies minimal panel space

Murata Power Solutions Series


Related links