Murata Power Solutions DMR20, 4 Digit Frequency Meter
- RS Stock No.:
- 111-5864
- Mfr. Part No.:
- DMR20-1-FM-R-C
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
$81.29
(exc. GST)
$89.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.29 |
*price indicative
- RS Stock No.:
- 111-5864
- Mfr. Part No.:
- DMR20-1-FM-R-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Frequency Meter | |
| Number of Digits | 4 | |
| Digit Height | 7.6mm | |
| Standards/Approvals | cUL, IEC 61010-1, UL Listed | |
| Series | DMR20 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Frequency Meter | ||
Number of Digits 4 | ||
Digit Height 7.6mm | ||
Standards/Approvals cUL, IEC 61010-1, UL Listed | ||
Series DMR20 | ||
DMR20-1-FM AC Line Frequency Monitor
The DRM20-1-FM is the worlds smallest, self-powered AC line frequency monitor. The meter is fully operational when connected to an 85-264 V ac power supply and requires no additional components to support. It can measure distorted 120 Vrms power sources with triangle and square waveforms and quasi sine wave outputs of DC to AC power inverters.
The frequency monitor is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration. It has a built-in resettable fuse and out-of-range indication that assures long time reliability.
• 4-digit, 7.6 mm, LED display with out-of-range indication
• Self-powered from 85-264 V ac/45-65 Hz
• Multiple coloured LED displays available, depending on model
• 0.01 Hz resolution & quartz crystal accuracy and stability
• Digital replacement for analogue panel meters
• Self-resetting internal fuse for long-term reliability
• Supplied with EPDM rubber gasket and plastic hex nut
• Screw-style input terminal simplifies installation
• IP67/NEMA 6 protection
• Knockout punches and tooling available
Murata Power Solutions Series
Related links
- Murata Power Solutions DMR20 Series Digital Voltmeter AC 30.73 mm
- Murata Power Solutions DMR20 Series Digital Voltmeter DC 30.73 mm
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
- Murata Power Solutions Energy Meter
- Murata Power Solutions Energy Meter AC
- DSD-40BCD-RS-C Murata Power Solutions LED Multi-Function Meter LED Display
- Murata Power Solutions Multipurpose Application Board For Use With DMS-30 to 40 Series
- Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
