NXP S912ZVFP64F1CLL, 16 bit HCS12Z, S12ZVFP Microcontroller, 32 MHz, 64kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 823-2296
- Mfr. Part No.:
- S912ZVFP64F1CLL
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 22 | $17.89 |
| 23 - 44 | $17.59 |
| 45 + | $17.21 |
*price indicative
- RS Stock No.:
- 823-2296
- Mfr. Part No.:
- S912ZVFP64F1CLL
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S12ZVFP | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | HCS12Z | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Interface Type | SCI, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 4.5V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S12ZVFP | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core HCS12Z | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Interface Type SCI, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Minimum Supply Voltage 4.5V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
S12ZV Series Automotive Microcontrollers
The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.
32MHz HCS12Z CPU core with up to 128KB ECC Flash memory, up to 4KB ECC EEPROM, up to 8KB ECC RAM
On-chip automotive power supply regulator accepts +5V to +18Vdc input
Qualified to AEC-Q100
RS Product Codes
823-2296 S912ZVFP64F1CLL 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP100
823-2337 S912ZVFP64F1CLQ 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP144
823-2286 S912ZVFP64F1VLLL 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP100
823-2334 S912ZVFP64F1VLQ 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP144
823-2321 S912ZVHY32F1CLL 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100
823-2356 S912ZVHY32F1CLQ 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2319 S912ZVHY32F1VLL 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100
823-2347 S912ZVHY32F1VLQ 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2312 S912ZVHY64F1CLL 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100
823-2343 S912ZVHY64F1CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2309 S912ZVHY64F1VLL 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100
823-2340 S912ZVHY64F1VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2328 S912ZVH64F2CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2315 S912ZVH64F2VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
823-2283 S912ZVH128F2CLL 128KB Flash, stepper driver, -40 to +85°C, LQFP100
823-2306 S912ZVH128F2CLQ 128KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144
823-2277 S912ZVH128F2VLL 128KB Flash, stepper driver, -40 to +105°C, LQFP100
823-2292 S912ZVH128F2VLQ 128KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.
Note
NXP is a trademark of NXP B.V.
Standards
AEC-Q100
Related links
- NXP S12ZVFP Microcontroller 64kB FLASH, 100-Pin LQFP
- NXP S912ZVFP64F1VLL 64 MHz 100-Pin LQFP
- NXP S912ZVHY64F1CLL 64 MHz 100-Pin LQFP
- NXP S912ZVHY64F1VLQ 64 MHz 144-Pin LQFP
- NXP S912ZVH64F2CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1VLQ 64 MHz 144-Pin LQFP
- NXP S912ZVHY64F1CLQ 64 MHz 144-Pin LQFP
