NXP S912ZVH64F2CLQ, 16 bit HCS12Z, S12 Microcontroller, 32 MHz, 64kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 168-4050
- Mfr. Part No.:
- S912ZVH64F2CLQ
- Brand:
- NXP
This image is representative of the product range
Add 120 more to save $56.16
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,122.84
(exc. GST)
$1,235.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $18.714 | $1,122.84 | - |
| 120 - 180 | $18.246 | $1,094.76 | $56.16 |
| 240 + | $17.965 | $1,077.90 | $179.76 |
*price indicative
- RS Stock No.:
- 168-4050
- Mfr. Part No.:
- S912ZVH64F2CLQ
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S12 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | HCS12Z | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 104 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 20mm | |
| Minimum Supply Voltage | 5.5V | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S12 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core HCS12Z | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 104 | ||
Maximum Operating Temperature 85°C | ||
Length 20mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 20mm | ||
Minimum Supply Voltage 5.5V | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- DE
S12ZV Series Automotive Microcontrollers
S12 Microcontrollers, NXP
Standards
- RS Stock No. 2581764P
- Mfr. Part No. XMC4700F144F2048AAXQMA1
- RS Stock No. 0265097P
- Mfr. Part No. ML62Q1367-NNNGDZWBX
- RS Stock No. 2605255
- Mfr. Part No. XMC4700F144K2048AAXQMA1
- RS Stock No. 8134198
- Mfr. Part No. MC9S12XEP100CAG
Related links
- NXP S912ZVH64F2CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVHY64F1CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVHY64F1VLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1VLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVH128F2CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1VLL 64 MHz 100-Pin LQFP
- NXP S912ZVHY64F1CLL 64 MHz 100-Pin LQFP











