RS PRO Grey Polyamide 66 Cable Gland Locknut, M20 Thread, IP68

Bulk discount available

Subtotal (1 pack of 25 units)*

$17.425

(exc. GST)

$19.175

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
  • Plus 28,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.697$17.43
125 +$0.574$14.35

*price indicative

RS Stock No.:
822-9805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Locknut

Material

Polyamide 66

Thread Size

M20

Colour

Grey

IP Rating

IP68

Standards/Approvals

UL

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 8229805

Large Pack Size


RS stock no: 2691722

RS PRO Nylon 66 Cable Gland Locknuts, IP68


Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Features and Benefits


  • Cable gland locknut

  • Various thread size available

  • IP68-rated as water-resistant

  • Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance

  • Meets the UL 94V-2 standard for flammability

  • RoHS (Restriction of Hazardous Substances) compliant

  • Applications


  • Machine and equipment manufacturing

  • Automation technology and photovoltaic technology

  • Standards

    UL

    Related links