Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread

Subtotal (1 pack of 5 units)*

$60.06

(exc. GST)

$66.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$60.06$12.012

*price indicative

RS Stock No.:
608-199
Mfr. Part No.:
1414570
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polyamide 66

Product Type

Cable Gland Locknut

Thread Size

M20

Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is engineered for precise threading and secured connections, exhibiting exceptional functionality in demanding environments. Manufactured from high quality PA 6.6 GF, this component is designed to withstand a wide temperature range, ensuring reliability in both extreme heat and cold. With a thoughtful design that accommodates standard M20 threads, this product simplifies installation while enhancing overall performance. Its light grey finish not only meets aesthetic requirements but also aligns with modern industrial standards, making it an ideal choice for control cabinet applications.

Light grey colour complements various assembly operations

Meets environmental safety standards being halogen free

Suitable for multiple industrial configurations

Optimised for easy installation and secure fit

Conforms to EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy