RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6mm max., IP68
- RS Stock No.:
- 822-9640
- Distrelec Article No.:
- 304-05-893
- Brand:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)**
$1.15
(exc. GST)
$1.27
(inc. GST)
2210 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 140 | $1.15 | $11.50 |
150 - 740 | $1.128 | $11.28 |
750 + | $0.929 | $9.29 |
**price indicative
- RS Stock No.:
- 822-9640
- Distrelec Article No.:
- 304-05-893
- Brand:
- RS PRO
Related links
- RS PRO Grey Nylon Cable Gland 3.5mm Min IP68
- RS PRO Black Nylon Cable Gland 3.5mm Min IP68
- RS PRO Grey Nylon Cable Gland 3.5mm Min IP68
- Legrand Grey Polyamide Cable Gland Kit 3.5mm Min IP55
- Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland...
- RS PRO Grey Nylon Cable Gland 3mm Min IP68
- SIB WADI-TEC Series Grey PA 6 Cable Gland 3mm Min IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3mm Min IP68