TE Connectivity BNC Series, jack PCB Mount, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 821-9000
- Mfr. Part No.:
- 5226990-3
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-9000
- Mfr. Part No.:
- 5226990-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Mount PCB Jack
50 Ohm RF coaxial BNC PCB bulkhead mount jack connectors with a VALOX body and gold plated centre contact. These RF coax BNC connectors are rear panel mount and supplied with a lockwasher and nut.
Stock number 821-9000 is right angle mount with a white VALOX body
Stock number 821-8870 is vertical mount with a black VALOX body and has PCB hold down retention posts
For insulated bushing see stock number 787-1622
A jam nut is also available separately, see stock number 680-7400
Stock number 821-9000 is right angle mount with a white VALOX body
Stock number 821-8870 is vertical mount with a black VALOX body and has PCB hold down retention posts
For insulated bushing see stock number 787-1622
A jam nut is also available separately, see stock number 680-7400
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Body Plating | Nickel |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- TE Connectivity BNC Series, jack PCB Mount BNC Connector, 50Ω,...
- TE Connectivity, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- TE Connectivity BNC Series, jack PCB Mount BNC Connector, 50Ω,...
- TE Connectivity BNC Series, jack Panel Mount BNC Connector, 50Ω,...
- TE Connectivity BNC Series, jack Panel Mount, PCB Mount BNC...
- TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 75Ω,...
- TE Connectivity Greenpar Series, jack PCB Mount BNC Connector,...
- TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 50Ω,...