TE Connectivity Straight 50Ω RF Adapter OSM Socket to OSN Socket 15GHz
- RS Stock No.:
- 821-8791
- Mfr. Part No.:
- 1057463-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-8791
- Mfr. Part No.:
- 1057463-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | OSM Jack to OSN Jack | |
| Adapter Type A | OSM | |
| Adapter Type B | OSN | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 15GHz | |
| Contact Plating | Gold | |
| Length | 31.3mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type OSM Jack to OSN Jack | ||
Adapter Type A OSM | ||
Adapter Type B OSN | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 15GHz | ||
Contact Plating Gold | ||
Length 31.3mm | ||
Contact Material Brass | ||
Related links
- TE Connectivity Straight 50Ω RF Adapter OSM Plug to OSN Socket 15GHz
- TE Connectivity Straight RF Adapter OSM Socket to OSN Socket
- TE Connectivity Straight RF Adapter OSP Socket to SMA Socket
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
