Amphenol RF BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 143-9742
- Mfr. Part No.:
- 112424
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 bag of 500 units)**
$1,721.50
(exc. GST)
$1,893.50
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
500 - 2000 | $3.443 | $1,721.50 |
2500 + | $3.329 | $1,664.50 |
**price indicative
- RS Stock No.:
- 143-9742
- Mfr. Part No.:
- 112424
- Brand:
- Amphenol RF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol RF | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Size | Standard | |
Bulkhead | Yes | |
Operating Frequency | 4GHz | |
Minimum Operating Temperature | -40°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +85°C | |
Polarity | Normal | |
Series | BNC | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Related links
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF HD-BNC Series 75Ω Right Angle Body
- Amphenol RF BNC Series 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body