JST, XADRP Male Connector Housing, 2.5 mm Pitch, 8 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$2.94

(exc. GST)

$3.235

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 19 May 2026
  • Plus 180 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245$0.588$2.94
250 - 495$0.58$2.90
500 +$0.566$2.83

*price indicative

Packaging Options:
RS Stock No.:
820-1769
Mfr. Part No.:
XADRP-08V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

8

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

XAD Series Dis-Connectable Crimp Style Wire-to-Wire Connector

Orientation

Straight

Standards/Approvals

No

Housing Material

Polyamide

Series

XADRP

Width

11.4 mm

Length

14.7mm

COO (Country of Origin):
JP

XAD Series 2.5mm Receptacle Housings


The XAD Series Housing features a preventative mis-insertion design and is rated at UL 94V-0 with a natural (white) colour.

For XAD Cable Assemblies (with XA Series contacts) see stock number 688-1486 typical.

For XAD loose Contacts (XA Series) see stock number 602-7922 .

2.5mm Wire-to-Board - JST XAD Series


The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.

Related links