JST, XHP Female Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$0.54

(exc. GST)

$0.595

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2,930 left, ready to ship
  • Plus 23,325 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245$0.108$0.54
250 - 495$0.106$0.53
500 +$0.102$0.51

*price indicative

Packaging Options:
RS Stock No.:
820-1611
Distrelec Article No.:
304-45-337
Mfr. Part No.:
XHP-2
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

XH Series Dis-Connectable Crimp Style Connector

Orientation

Straight

Housing Material

Polyamide

Series

XHP

Length

7.3mm

Width

5.7 mm

Standards/Approvals

No

XH Series Contact Housings


The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits


• 2.5 mm pitch

• 6 way connector housing

• Single row housing

• Mounting height of 9.8 mm

• Highly reliable contact at all times

• Natural (white) in colour

• UL 94V-0 flammability rating

Related links