ADV7180WBCPZ, Video Decoder, 40-Pin LFCSP VQ
- RS Stock No.:
- 819-7238
- Mfr. Part No.:
- ADV7180WBCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-7238
- Mfr. Part No.:
- ADV7180WBCPZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Video Decoder IC | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 40 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Dimensions | 6.1 x 6.1 x 0.95mm | |
| ADC/DAC Resolution | 10bit | |
| Number of ADCs | 1 | |
| Standard Input Type | NTSC, PAL, SECAM | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Video Decoder IC | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 40 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Dimensions 6.1 x 6.1 x 0.95mm | ||
ADC/DAC Resolution 10bit | ||
Number of ADCs 1 | ||
Standard Input Type NTSC, PAL, SECAM | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
