- RS Stock No.:
- 819-4346
- Mfr. Part No.:
- 51S303-K00N5
- Brand:
- Rosenberger
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.67
(exc. GST)
$100.84
(inc. GST)
Units | Per unit |
1 - 9 | $91.67 |
10 - 24 | $90.54 |
25 - 49 | $87.26 |
50 + | $83.84 |
- RS Stock No.:
- 819-4346
- Mfr. Part No.:
- 51S303-K00N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial T-Adapters
A range of 50 OHM BNC RF coaxial connector T adapters available in BNC jack-jack-jack (stock number 819-4355) , BNC jack-plug-jack (stock number 819-4342) and BNC plug-jack-jack (stock number 819-4346) configurations. These 50 OHM BNC RF coaxial T adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Socket |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Tee |
Operating Frequency | 10GHz |
Polarity | Normal |
Contact Plating | Nickel/Silver/White Bronze |
Length | 33.2mm |
Contact Material | Copper Zinc Alloy |
Related links
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Rosenberger Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Rosenberger Tee 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
- Rosenberger Tee 50Ω RF Adapter N Socket to N Plug 11GHz
- Rosenberger Tee 50Ω Adapter SMA Jack to SMA Plug 12.4GHz