Rosenberger 51S207 Series Cable Male BNC, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 819-4308
- Distrelec Article No.:
- 146-44-973
- Mfr. Part No.:
- 51S207-306N5
- Brand:
- Rosenberger
Subtotal (1 unit)*
$33.61
(exc. GST)
$36.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.61 |
*price indicative
- RS Stock No.:
- 819-4308
- Distrelec Article No.:
- 146-44-973
- Mfr. Part No.:
- 51S207-306N5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG141A/U, RG58C/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 10GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Flash White Bronze | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 51S207 | |
| Contact Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG141A/U, RG58C/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 10GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Flash White Bronze | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 51S207 | ||
Contact Gender Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Related links
- Rosenberger 51 Series Cable Male BNC Right Angle Body Crimp
- Rosenberger 71S201 Series Cable Male BNC Right Angle Body Crimp
- Rosenberger N Series Cable Male N Connector Right Angle Body
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Telegartner BNC Series Cable Male BNC Right Angle Body Crimp
- Telegartner BNC Series Cable Male BNC Right Angle Body Crimp
- COAX Connectors BNC Series Cable Male BNC Right Angle Body Crimp
