- RS Stock No.:
- 818-6957
- Mfr. Part No.:
- UFPMA200A472XWB
- Brand:
- MCB
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$288.77
(exc. GST)
$317.65
(inc. GST)
Units | Per unit |
1 - 4 | $288.77 |
5 - 9 | $277.22 |
10 + | $265.66 |
- RS Stock No.:
- 818-6957
- Mfr. Part No.:
- UFPMA200A472XWB
- Brand:
- MCB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PMA Analog Membrane Displacement Sensors
Retilinear sealed PMA analog membrane displacement sensors with infinite resolution, high integration capacity and durability. These linear PMA analog membrane displacement sensors have a flexible insulating film design and are available with Theoretical Electrical Travel (TET) ranges of 60 to 250mm.
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Position Sensors
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 4.7kΩ |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Series | PMA |
Tolerance | ±20% |