RS PRO Grey Polyamide 66 Cable Clip, 14 mm Max. Bundle Self-Adhesive 30 mm 24.5mm

Bulk discount available

Subtotal (1 bag of 50 units)*

$118.12

(exc. GST)

$129.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
  • Plus 95 unit(s) shipping from 04 May 2026
  • Plus 12 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$118.12$2.362
5 +$97.24$1.945

*price indicative

RS Stock No.:
817-8962
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clip

Sub Type

Push Mount

Maximum Bundle Diameter

14mm

Fixing Method

Self-Adhesive

Material

Polyamide 66

Colour

Grey

Length

30mm

Width

24.5mm

Self-Adhesive

Yes

Hazardous Area Certification

NO

Standards/Approvals

UL

RS PRO Cable Clips


RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.

Options available:

817-8962 - 12 to 14 mm Bundle Diameter

817-8971 - 16 to 18 mm Bundle Diameter

817-8974 - 6 to 7 mm Bundle Diameter

817-8978 - 9 to 10 mm Bundle Diameter

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:


Nylon 66 UL 94V-2 Material

Grey colour

Ideal for securing wire bundles

Quick and easy to use

Various sizes available

Typical Applications


Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?

RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.

Standards

UL 94V-2

Related links