ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- RS Stock No.:
- 253-1205
- Mfr. Part No.:
- 7TAG009970R0069
- Brand:
- ABB
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.581
(exc. GST)
$0.639
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.581 | $58.10 |
*price indicative
- RS Stock No.:
- 253-1205
- Mfr. Part No.:
- 7TAG009970R0069
- Brand:
- ABB
Related links
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- JAE Black Cable Clamp, 7.9mm Max. Bundle
- Plica White Nylon C-clamp, 7.9mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.35mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.3mm Max. Bundle
- ABB Black Nylon Cable Clamp, 3.5mm Max. Bundle
- ABB Black Nylon Cable Clamp, 12.7mm Max. Bundle