RS PRO, Polyamide 66, 19.5 mm Diameter
- RS Stock No.:
- 817-8864
- Distrelec Article No.:
- 304-14-611
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$19.28
(exc. GST)
$21.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 1,819 unit(s) ready to ship from another location
- Plus 107 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $19.28 | $0.771 |
| 5 + | $15.88 | $0.635 |
*price indicative
- RS Stock No.:
- 817-8864
- Distrelec Article No.:
- 304-14-611
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Threaded | No | |
| Product Type | Cable Gland Plug | |
| Sub Type | Blanking | |
| Material | Polyamide 66 | |
| Diameter | 19.5mm | |
| Colour | Black | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL 94 V-2 | |
| Series | 81788 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded No | ||
Product Type Cable Gland Plug | ||
Sub Type Blanking | ||
Material Polyamide 66 | ||
Diameter 19.5mm | ||
Colour Black | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL 94 V-2 | ||
Series 81788 | ||
Small Pack Size
Per Unit, RS stock no: 8178864
Large Pack Size
RS stock no: 2691848
RS PRO Black Nylon Blanking Plug
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.