HARTING Har-Flexicon Series Straight Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

$3.63

(exc. GST)

$3.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$3.63
10 - 24$3.59
25 - 49$3.55
50 +$3.50

*price indicative

RS Stock No.:
816-5076
Mfr. Part No.:
14110213001000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

Har-Flexicon

Pitch

2.54mm

Current

7.3A

Housing Material

Polybutylene Terephthalate

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

160 V

COO (Country of Origin):
CN

Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors


Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.

For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.

2.54mm Pitch Harting Two Part PCB Terminal Blocks


Related links