- RS Stock No.:
- 815-9734
- Mfr. Part No.:
- 5 728 41
- Brand:
- Legrand
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.97
(exc. GST)
$2.17
(inc. GST)
Units | Per unit |
1 - 9 | $1.97 |
10 - 49 | $1.92 |
50 + | $1.84 |
- RS Stock No.:
- 815-9734
- Mfr. Part No.:
- 5 728 41
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ARTEOR™ Single Module Blanking Plates
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Material | Polycarbonate |
Height | 45mm |
Width | 22.5mm |