Trumeter 3602 Counter, Counter, 6 Digit Mechanical
- RS Stock No.:
- 815-8374
- Mfr. Part No.:
- 3602-192TC
- Brand:
- Trumeter
Bulk discount available
Subtotal (1 unit)*
$806.59
(exc. GST)
$887.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 12 unit(s) shipping from 04 May 2026
- Plus 6 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $806.59 |
| 5 - 9 | $796.68 |
| 10 + | $782.22 |
*price indicative
- RS Stock No.:
- 815-8374
- Mfr. Part No.:
- 3602-192TC
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Count Direction | Top Coming | |
| Digit Height | 6.4mm | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Series | 3602 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Count Direction Top Coming | ||
Digit Height 6.4mm | ||
Standards/Approvals No | ||
Weight 200g | ||
Series 3602 | ||
Trumeter Mechanical Counter
The Trumeter 3602 series mechanical counter is a high tech device enabled with a 6-digit display with 6.4mm digit height. It is robustly constructed for continuous operating at high speed. This counter is used with the main shaft running in double oil, impregnated bearings to ensure accurate, long term, and trouble-free service. It is supplied with a double drive and wing bush, customer configurable reset. It is useful for industrial applications.
Features and Benefits
3000rpm max shaft speed
2:1 gear ratio
36 degrees viewing angle
No audible alarm
Stainless steel base with grey ABS covered design
Lever reset function that can reset to zero
Retains accurate high-speed operation due to double oil impregnation of the shaft
Compatible with counting wheel
Certifications
IP40 rated
