RS PRO AP SI Series End Plate for Use with Terminal Block

Bulk discount available

Subtotal (1 pack of 10 units)*

$31.42

(exc. GST)

$34.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 30 March 2026
  • Plus 1,590 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$3.142$31.42
50 +$2.588$25.88

*price indicative

RS Stock No.:
815-745
Distrelec Article No.:
303-91-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

End Plate

Accessory Type

End Plate

Series

AP SI

For Use With

Terminal Block

Colour

Beige

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

RS PRO End Plate


RS PRO Fused Terminals


RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:

906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination

913-1263 - 600 V Feed Through Terminal Block

501-837 - 400 V Fused DIN Rail Terminal, Screw Termination

501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)

501-871 - Rail Mount Fuse Holder

DIN Rail Accessories

815-745 - End Cover Plate for Terminal Blocks

501-865 - End Plate for Fused Terminal Block

Features and Benefits:


Markers maybe fitted above both wire entries

Endplate width 1.5 mm

Typical Applications:


Energy management

Power supplies

Lighting controllers

Telecommunications

Building management systems

Industrial and civil electrical installations

Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

815-745 end plate cover is suitable for 872-5615.

Related links