- RS Stock No.:
- 813-5274
- Mfr. Part No.:
- YW-EW11
- Brand:
- Idec
Available for back order.
Added
Price (ex. GST) Each
$58.77
(exc. GST)
$64.65
(inc. GST)
Units | Per unit |
1 + | $58.77 |
- RS Stock No.:
- 813-5274
- Mfr. Part No.:
- YW-EW11
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDEC YW & CW 22mm Contact Blocks
The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.
Self-cleaning contacts
Compact and light-weight
Easily replaceable
Compact and light-weight
Easily replaceable
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | CW Series |
Contact Configuration | 1NO + 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |