Van Damme UltraThinH series, 1.3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.43

*price indicative

RS Stock No.:
813-4404
Mfr. Part No.:
104-086-125
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

HDMI Cable

Length

1.3m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

UltraThinH

Standards/Approvals

No

VDC Ultra Thin High Speed HDMI Leads


The VDC ultra-thin, high-speed HDMI leads from Van Damme support all v1.4 connections. These cables are ideal for internal rack wiring and applications that require an ultra flexible cable solution.

Features and Benefits:


• Compliant with the current HDMI high-speed specification

• 3.8mm OD ultra flexible cable with gold flashed over moulded connectors

• Ideal for rack wiring

• Optimised for 1080p, 4k, 2k and WQXGA resolutions

• 36AWG conductors

FAQ:


Does this cable support 4K resolution?


Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.

What is the length of the cable?


There are several length options available:

• 0.35m - 813-4397

• 0.7m - 813-4390

• 1m - 813-4394

• 1.3m - 813-4404

• 1.5m - 813-4407

Note

Does not contain HEC (HDMI Ethernet Channel) can be introduced once HEC devices are available.

Related links