Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Bulkhead Lights
Knightsbridge Round Drum Lamp, IP44
RS Stock No.:
813-4246
Mfr. Part No.:
TPB33MSRG
Brand:
Knightsbridge
This image is representative of the product range
View all Bulkhead Lights
Discontinued product
RS Stock No.:
813-4246
Mfr. Part No.:
TPB33MSRG
Brand:
Knightsbridge
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TPB14SLED & TPB14EMSLED 14W Round IP44 LED Luminaires c/w Microwave Sensor Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Optional trims for Knightsbridge TPB14 Bulkheads
Optional coloured trims for Knightsbridge round LED sensor bulkheads TPB14. Available in three finishes, these decorative trims can change the look and feel of the Knightsbridge round drum lamps.
(
813-4233
) – Brass Finish
(
813-4237
) – Chrome Finish
(
813-4246
) – Matt Silver Finish
Exterior Amenity Bulkheads
Attribute
Value
Type
High Frequency Bulk Head
Shape
Round
IP Rating
IP44