Thomas & Betts Spiral Cable Wrap, 130 mm 10 mm Cable Diameter Polyethylene
- RS Stock No.:
- 812-5797
- Distrelec Article No.:
- 304-24-217
- Mfr. Part No.:
- 7TCG054090R0216 SRPE-10-0
- Brand:
- Thomas & Betts
Bulk discount available
Subtotal (1 reel of 10 metres)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 140 | $2.811 | $28.11 |
| 150 - 490 | $2.774 | $27.74 |
| 500 + | $2.667 | $26.67 |
*price indicative
- RS Stock No.:
- 812-5797
- Distrelec Article No.:
- 304-24-217
- Mfr. Part No.:
- 7TCG054090R0216 SRPE-10-0
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 130mm | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 10mm | |
| Wall Thickness | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94 HB | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Material Polyethylene | ||
Maximum Bundle Diameter 130mm | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 10mm | ||
Wall Thickness 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94 HB | ||
Length 10m | ||
Ty-Rap® Cable Spiral Wrapping
Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).
Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free
Related links
- Thomas & Betts Spiral Cable Wrap, 130 mm 10 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 130 mm 24 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 50 mm 6 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 65 mm 12 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 60 mm 8 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 100 mm 19 mm Polyethylene
- Thomas & Betts Spiral Cable Wrap, 70 mm 15 mm Polyethylene
- Thomas & Betts Cable Spiral Wrapping 24 mm Polyethylene SRPE Series
