Thomas & Betts Spiral Cable Wrap, 130 mm 24 mm Cable Diameter Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10 - 140$6.192$61.92
150 - 490$6.04$60.40
500 +$5.779$57.79

*price indicative

RS Stock No.:
812-5781
Distrelec Article No.:
303-86-079
Mfr. Part No.:
7TCG054090R0227 SRPE-24-9
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Spiral Cable Wrap

Colour

Natural

Material

Polyethylene

Maximum Bundle Diameter

130mm

Minimum Cable Diameter

20mm

Maximum Cable Diameter

24mm

Wall Thickness

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94 HB

Length

10m

Ty-Rap® Cable Spiral Wrapping


Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).

Polyethylene material

10m length

Counter-clockwise cut

Temperature range -40°C to +100°C

Flammability rating UL 94 HB

Halogen-free

Silicone-free

Related links