RS PRO Cable Tie, Non-Releasable, 385 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 811-1492
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$15.41
(exc. GST)
$16.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $15.41 | $0.154 |
| 15 - 74 | $15.15 | $0.152 |
| 75 + | $12.48 | $0.125 |
*price indicative
- RS Stock No.:
- 811-1492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 385mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 215.6N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-2 | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 385mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 215.6N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-2 | ||
Maximum Bundle Diameter 110mm | ||
Small Pack Size
Per Unit, RS stock no: 8111492
Large Pack Size
RS stock no: 2691807
RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.
Features and Benefits
Typical applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Standards
UL 94V-2
Related links
- RS PRO Cable Tie 385 mm x 4.8 mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Black Polyamide
- RS PRO Cable Tie 385 mm x 4.8 mm, Blue Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Orange Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Green Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Red Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Yellow Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8 mm, Natural Polyamide 66
