RS PRO Butt Splice Splice Connector, Sliver, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 809-2385
- Distrelec Article No.:
- 304-26-091
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)*
$126.15
(exc. GST)
$138.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 19 January 2026
- Plus 1,250 unit(s) shipping from 19 January 2026
- Plus 800 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $2.523 | $126.15 |
| 250 - 1200 | $2.396 | $119.80 |
| 1250 - 2450 | $2.277 | $113.85 |
| 2500 - 12450 | $2.163 | $108.15 |
| 12500 + | $2.055 | $102.75 |
*price indicative
- RS Stock No.:
- 809-2385
- Distrelec Article No.:
- 304-26-091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt Splice | |
| Wire Size | 8 AWG | |
| Maximum Wire Size mm² | 8mm² | |
| Overall Length | 21mm | |
| Diameter | 7mm | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Number of Ways | 2 | |
| Colour | Sliver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt Splice | ||
Wire Size 8 AWG | ||
Maximum Wire Size mm² 8mm² | ||
Overall Length 21mm | ||
Diameter 7mm | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Number of Ways 2 | ||
Colour Sliver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.2mm | ||
- COO (Country of Origin):
- TW
RS Uninsulated Crimp Butt Splices
Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.
RS PRO Butt Splice Connector 8 AWG
Need to match, repair or lengthen wires quickly and easily? Turn to this RS PRO butt splice connector. Simply feed the wires into the holes on the splice's sides and use a crimper to squeeze down on each side of the indentation. This provides a secure and durable cable connection without the need for soldering. You can also use this splice connector to efficiently terminate single wires.
To improve insulation, enhance safety and minimise current leakage, use an adhesive heat shrink over the connector. The unit's sturdy structure prevents wire pull-outs and ensures that it doesn't split when crimped.
This product has undergone extensive testing to guarantee its reliability and quality. Non-insulated butt splice terminals are appropriate for most general cabling applications where short-circuiting is unlikely, such as in small electric appliances.
Features and Benefits
- Butt splice type
- Copper contact material
- Diameter of 7mm
- Overall length of 21 mm
- Thickness of 1.2 mm
- Uninsulated
- Wire size range of 8 AWG (American Wire Gauge) or 8mm²
Small Pack Size
Per Unit, RS stock no: 809-2385
Large Pack Size
RS stock no: 270-7455
Related links
- RS PRO Butt Splice Splice Connector Uninsulated, Tin 8 AWG
- Knipex Sliver Tin 8 AWG
- RS PRO Butt Splice Splice Connector Uninsulated, Tin 10 → 12 AWG
- RS PRO Butt Splice Splice Connector Uninsulated, Tin 12 → 10 AWG
- Knipex Sliver Tin 14 → 16 AWG
- Knipex Sliver Tin 10 → 12 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
