Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 807-9827
- Distrelec Article No.:
- 304-45-352
- Mfr. Part No.:
- 53111430
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.22
(exc. GST)
$25.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 July 2026
- Plus 160 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $23.22 | $4.644 |
| 5 + | $22.44 | $4.488 |
*price indicative
- RS Stock No.:
- 807-9827
- Distrelec Article No.:
- 304-45-352
- Mfr. Part No.:
- 53111430
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M25 | ||
LAPP Cable Gland, M25 Thread, -40°C to +100°C Operating Temperature - SKINTOP Series - 53111430
Fasten your cable to the body of your industrial equipment using this cable gland from LAPP. It offers reliable strain relief to protect cables from damage that can result from twisting or bending. The unit also shields your connection from contaminants like dust and moisture, making it suitable for demanding environments. The durable polyamide body is resistant to oils and chemicals so can rely on it for safe use in contaminated settings.
• Wide operating temperature range between -40°C and +100°C to withstand harsh conditions
• Threaded design screws onto a mounting surface by hand and eliminates the need for complex assembly tools
Applications
• Oil and gas industry
• Telecommunications
• Construction equipment
• Marine industry
What cable sizes can I fit into this gland?
This cable gland is designed for use with cable diameters ranging from 8 to 17mm, making it a versatile option.
Skintop IP69K ST-M Metric Nylon Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
This series of glands have metric measurements.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.
• 444-2975 are grey M12 Locknut, IP68
• 444-2981 are grey M16 Locknut, IP68
• 444-2997 are grey M20 Locknut, IP68
• 444-3007 are grey M25 Locknut, IP68
• 444-3013 are grey M32 Locknut, IP68
• 444-3079 are grey M12 Locknut, IP68
• 444-3085 are black M16 Locknut, IP68
• 444-3108 are black M20 Locknut, IP68
• 444-3114 are black M25 Locknut, IP68
• 444-3120 are black M32 Locknut, IP68
• 811-0821 are black M12 Locknut, IP68, 100 Pack
Standards
Strain relief in accordance to EN50262
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 8mm min. IP66 IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 8mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 8mm min. IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 8mm min. IP66 IP69
- Lapp SKINTOP Series Black Polyamide Cable Gland 8mm min. IP66 IP69K
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 9mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 9mm min. IP68, IP69
