HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 805-5360
- Distrelec Article No.:
- 304-01-799
- Mfr. Part No.:
- 21033812800
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$135.45
(exc. GST)
$149.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 14 unit(s) shipping from 20 April 2026
- Plus 14 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $135.45 |
| 15 - 49 | $133.83 |
| 50 + | $129.79 |
*price indicative
- RS Stock No.:
- 805-5360
- Distrelec Article No.:
- 304-01-799
- Mfr. Part No.:
- 21033812800
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Series | Har-speed M12 | |
| Orientation | Straight | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Series Har-speed M12 | ||
Orientation Straight | ||
Length 21.5mm | ||
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
• Stock No. 700-8137 is a RJ45 module for patch cable
• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
• Stock No. 843-0074 is a male RJ45 module for patch cords
• Stock No. 843-0083 is a male RJ45 module for plugs
• Stock No. 125-1561 is an RJ45 Cat 6A plug module
• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- HARTING Straight Circular Connector Adapter M12 M12 Male
- HARTING Straight Circular Connector Adapter M12 RJ45 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Female
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
